• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home Thermal actuator, passive (NC) thermal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-electric actuator closed

  • Quick-lock
  • The plug-in cable
  • Water-resistant housing

Technical specifications

  • Protection type IP 44
  • Ambient temperature 50 °C max.
  • Medium temperature: max. 120 °C.
Product type

Thermal actuator, passive (NC)

Operation type

thermal

Stroke

4 mm

Operating voltage

230 V

Factory colour

White

Servo drive dims (L x W x H)

42 x 65 mm

Content

1 pc(s)

Dim

(W x H x D) 110.0000 x 55.0000 x 70.0000 mm

Depth

70.0000 mm

Height

55.0000 mm

Width

110.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1205670 Honeywell Home Thermal actuator, passive (NC) thermal

User & Safety Instructions

User & Safety Instructions 1205670 Honeywell Home Thermal actuator, passive (NC) thermal

Description

The actuator can be mounted easily and without tools in any installation position. Due to its compact design, it is also suitable for tight installation spaces. These drives can be used for time-controlled two-point and pulse width-modulated control of underfloor heating.

This text is machine translated.

Features

  • Position Displaying the valve position
  • 230-V drive for 2-point control
  • Compatible with evohome
  • Suitable for connection M30 x 1.5.

Scope of delivery

  • Thermo-electric actuator
  • User manual.