• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle TS 6.11 Thermal actuator, passive (NC) thermal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal actuator TS 6.11/24

  • Connection: M30 x 1.5

Technical specifications

  • Connection: M30 x 1.5
  • Temperature setting: 10 - 60°C.
Product type

Thermal actuator, passive (NC)

Operation type

thermal

Stroke

4 mm

Opening time

300 s

Closing time

150 s

Operating voltage

24 V

Factory colour

White

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1423068 Eberle TS 6.11 Thermal actuator, passive (NC) thermal

User & Safety Instructions

User & Safety Instructions 1423068 Eberle TS 6.11 Thermal actuator, passive (NC) thermal

Description

This thermal actuator is powered by the 1 m long connection cable using a cap nut (M30 x 1.5) screwed on to the valve and by a regulator (room temperature regulator).

This text is machine translated.

Features

  • Switching manual/automatic mode
  • Hubanzeige
  • Suitable for underfloor heating.

More interesting products

(*All information is plus legal VAT)