• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7078104 N Kato Unitrack Curve 15 ° 315 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unitrack Gauge N

  • Parallel track distance 33 mm

Technical specifications

Manufacturer part #

7078104

Size

N

Product type

N Kato Unitrack

Track type

Curve

Radius (model train)

315 mm

Angle

15°

Content

4 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211983 7078104 N Kato Unitrack Curve 15 ° 315 mm 4 pc(s)

Description

An N track with track bed from the Japanese manufacturer KATO. These tracks are very robust and are therefore also suited for fast temporary construction - ideal partners if you just want to put together a few test tracks. The hidden fishplates ensure that these tracks also meet the strenuous demands of children's toys. You can give these to the kids without a worry. A special feature are the flat concealed drives in the points. The track body hides an extremely robust and powerful magnet coil drive. Because of the unusual construction the track system sits very low and is a good reproduction.

This text is machine translated.