• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

72537 LEGO® KPop Demon Hunters The Tiger Derpy and Elster Sussie; K-Pop fan articles for playing and exhibiting

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® KPop Demon Hunters 72537 The Tiger Derpy and Elster Sussie; K-Pop fan articles for playing and exhibiting

  • The Tiger Derpy and Elster Sussie from the film KPop Demon Hunters to build and exhibit
  • Let Derpy grin or deliver a little love letter on his tongue
  • Put Derpy's head and paws and Sussie's neck, feet and beak in the right pose
  • The charming accessories include 2 small love letters and a flower pot
  • Great birthday present for children 9 years and older
  • 3D installation instructions are available in the LEGO® Builder APP
  • Build the popular characters to play with them and then exhibit them
  • The tiger from this 825-piece set is 21 cm high with the bird on the head

Technical specifications

  • Product type: Kit
  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: With Sussie on the head, Derpy is 21 cm high, 15 cm long and 15 cm wide in this 825-piece set
Product type

LEGO® KPop Demon Hunters

Recommended minimum age

9

LEGO parts

825

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The Tiger Derpy and Elster Sussie; K-Pop fan articles for playing and exhibiting

Factory colour

Multicolour

Material

Plastic

Weight

996 g

UKCA

yes

Number of pieces

825 Stück(e)

Batteries required

no

Sound effects

no

Pallet gross width

80 cm

Pallet gross length

120 cm

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Batteries included

no

Package weight

996 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795613 72537 LEGO® KPop Demon Hunters The Tiger Derpy and Elster Sussie; K-Pop fan articles for playing and exhibiting

Description

LEGO® The Tiger Derpy and Elster Sussie (72537) are a construction toy that brings fans of the film KPop Demon Hunters to life the two popular film characters. Children will have great fun when they assemble this cool K-Pop model and reproduce unforgettable scenes from the film with the figures. You can either have the tiger grin silly or have a sweet little love letter delivered on his tongue. Move the body parts to bring both figures into the correct pose. Then put the Elster on the tiger's head to see everything from above. The set contains 2 small love letters and a flower pot, which the clumsy tiger over again and again After playing you can pack your accessories in the secret compartment in Derpy's head. These toy animal figures are not only a great K-Pop room decoration, but also a cool gift for children aged 9 and over and for all fans, who always watch the film KPop Demon Hunters. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and track how far they are. The set consists of 825 parts.

This text is machine translated.

Features

  • BUILD 2 LOVELY CHARACTERS FROM KPOP DEMON HUNTERS: LEGO® The Tiger Derpy and Elster Sussie (72537) is a kit that allows children to build a fascinating fan article for the successful film
  • DERPY TO PLAY AND ADAPT: You can either grin or have a love message delivered on his tongue, just like the "letter exchange" between Rumi and Jinu in the film
  • BRING THE FIGURES TO THE RIGHT POSE: You can move the tiger's head, legs and paws and neck and elster's feet to bring the charming figures to life and create a cool room decoration
  • SWEET ACCESSORIES: Kids can use the accessories to play their favorite movie scenes. The two little love letters and the flower pot can be stowed away in the secret compartment in Derpy's head
  • GIFT IDEA FOR K-POP FANS: This set is a great birthday present for children and all fans of the film KPop Demon Hunters from 9 years of age
  • HELPFUL HELPERS: Follow the digital building instructions in the LEGO® Builder APP, which let children develop new skills. Builders can store sets, enlarge and rotate 3D models, and track how far they are
  • PLAY AND EXHIBIT: This LEGO® KPop Demon Hunters movie set allows children to build two beloved characters, play with the characters, and then display the toy animals as a tribute to the legendary film

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.