• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

74040 H0 Märklin C (incl. track bed) Connector kit 1 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.60 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Profile height 2.1 mm stable click connection
  • Also suitable for RP 25 wheel sets
  • Set of 5
  • This text is machine translated.

Technical specifications

Manufacturer part #

74040

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Connector kit

Length

1 m

Type

With flat plug. Two-pin, red and brown cable

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452884 74040 H0 Märklin C (incl. track bed) Connector kit 1 m

Description

Scope of delivery

  • Bag of 5.

More interesting products

(*All information is plus legal VAT)