• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7555 Switch 38 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 K-track switch-contact

  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

7555

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Switch

Length

38 mm

Type

Track switch-contact

Content

1 pc(s)

Age category

15 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403575 7555 Switch 38 mm

Description

For using at suitable places in K-tracks or in C-tracks. The switch contact (reed-contact) triggers an impulse, when a vehicle with a switch magnet mounted on the floor passes. Potential-free connection. Switching current up to 2 A. Length 38 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)