• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77262 LEGO® SPEED CHAMPIONS Ken Blocks 1965 Ford Mustang Hoonicorn V1

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® SPEED CHAMPIONS 77262 Ken Blocks 1965 Ford Mustang Hoonicorn V1

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The Mustang from this 345-piece set is 4 cm high, 16 cm long and 7 cm wide
Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

9

LEGO parts

345

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Ken Blocks 1965 Ford Mustang Hoonicorn V1

Factory colour

Multicolour

Material

Plastic

Weight

372 g

UKCA

not relevant

Number of pieces

345 Stück(e)

Sound effects

no

Package volume

2.253 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

372 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765510 77262 LEGO® SPEED CHAMPIONS Ken Blocks 1965 Ford Mustang Hoonicorn V1

Description

Ken Block’s 1965 Ford Mustang Hoonicorn V1 (77262) from this fantastic LEGO® speed champion kit lets you imitate the distinctive design of the racer. This toy car lets fans of the popular YouTube videos of Ken Block build, exhibit and send in races one of the most legendary custom cars of all times. This LEGO replica for children aged 9 years and over has the same details as the real speedster, which was co-developed by Block and HOONIGAN for her film Gymkhana SEVEN in Los Angeles (2014). These include the intake funnels on the bonnet, the special wheels and blocks legendary starting number 43. The set also includes a minifigure, which shows Ken Block with Hoonicorn cap and jacket, as well as a different helmet. LEGO Speed Champions sets are great gifts that can let the children create replicas of many famous Flyers. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build confident, zoom in and rotate a 3D model, and track how far they've got with their model. The set consists of 345 parts.

SET WITH MUSTANG RACING CAR: LEGO® Speed Champions Ken Blocks 1965 Ford Mustang Hoonicorn V1 (77262) is a toy car that can be used to build, exhibit and send to racing for children aged 9 and over
THE MINIFIGURE SHOWS KEN Block: The kit includes a minifigure, which shows Ken Block with a hoonicorn cap and jacket. Optionally, he can wear a helmet when he sits behind the steering wheel and starts to relax
AUTHENTIC DETAILS: The model has many details of the real fan, which was co-developed by Ken Block and HOONIGAN for their film Gymkhana SEVEN (2014). These include suction funnel on the bonnet and special wheels
ROOM DECOR: After all the exciting races with the Mustang, car fans can display the toy car for collecting on the shelf or on the bedside table
GIFT FOR CAR FANS: This toy Mustang offers a fascinating building and gaming experience and is a great gift for children aged 9 and over and for adults who collect model cars
MORE RENNSPASS: Discover further LEGO® Speed Champions kits available separately with true-to-original speed cameras
LEGENDARY CARS TO PLAY AND EXHIBIT: Create LEGO® replicas of real racing cars and super sports cars as well as popular speed runners from video games, TV series and movies

This text is machine translated.

Features

  • MODEL-MAKING WITH MUSTANG RACING CAR: LEGO Speed Champions Ken Blocks 1965 Ford Mustang Hoonicorn V1 lets children aged 9 years and above build, exhibit and send in exciting racing
  • LEGO MINIFIGURE SHOWS KEN Block: The kit contains a mini figure from Ken Block with Hoonicorn cap and jacket, and optionally he can also wear a helmet while driving
  • 3D PUZZLE WITH DETAILS: The model shows many features of the real vehicle, which was co-developed by Ken Block and HOONIGAN for the film Gymkhana SEVEN (2014), including suction funnels on the bonnet and distinctive rims
  • DIY DECO: After an exciting race, the Mustang toy car can be exhibited as a collector's piece on the shelf in the children's room or on the bedside table
  • GIFT FOR CAR FANS: This Mustang toy offers an exciting construction and gaming experience and is a popular gift idea for children aged 9 and over as well as for adults who collect model cars
  • MORE RENNSPASS: Discover further LEGO Speed Champions kits available separately with highly detailed speeders and expand your collection
  • LEGENDARY CARS FOR PLAYING AND EXHIBITION: Create LEGO replicas of real racing cars and sports cars as well as favorite speeders from video games, TV series and movies

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)