• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

89855-SET Mast mount Suitable for pole Ø (min.): 40 mm Suitable for pole Ø (max.): 42 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mast bracket, galvanized steel, with additional clamping grooves, pipe 40 - 42 mm--VE2

  • Material: Galvanized steelFor masts 40-42 mmMaterial thickness: 3mmScrew holes: 9mm

Technical specifications

Product type

Mast mount

Material

Steel (galvanized)

Suitable for pole Ø (min.)

40 mm

Suitable for pole Ø (max.)

42 mm

Documents & Downloads

Datasheet

Datasheet 2576946 89855-SET Mast mount Suitable for pole Ø (min.): 40 mm Suitable for pole Ø (max.): 42 mm

User & Safety Instructions

User & Safety Instructions 2576946 89855-SET Mast mount Suitable for pole Ø (min.): 40 mm Suitable for pole Ø (max.): 42 mm

Description

Mast bracket, galvanized steel, with additional clamping grooves, pipe 40 - 42 mm--VE2

This text is machine translated.