• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat 0000/0500 Mast mount Suitable for pole Ø (min.): 30 mm Suitable for pole Ø (max.): 63 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 13.99
-39 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TECHNISAT pipe holder DIGIDISH 33/45

  • For DigiDish 33/45 and SATMAN 33/45
  • For pipes with a diameter 30 - 63 mm
  • This text is machine translated.

Technical specifications

Product type

Mast mount

Material

Metal

Suitable for pole Ø (min.)

30 mm

Suitable for pole Ø (max.)

63 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 943944 TechniSat 0000/0500 Mast mount Suitable for pole Ø (min.): 30 mm Suitable for pole Ø (max.): 63 mm

Description

Scope of delivery

  • Pipe Bracket.