• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

A 5-235155 ESD clip board 1 pc(s) Black (L x W) 235 mm x 155 mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD-clipboard

Our service for you

Technical specifications

Product type

ESD clip board

Type

A 5-235155

Content

1 pc(s)

Factory colour

Black

Type

A5

conductive

Surface resistance

10 6 - 10 9 Ω

Width

155 mm

Length

235 mm

Dim

(L x W) 235 mm x 155 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1528389 A 5-235155 ESD clip board 1 pc(s) Black (L x W) 235 mm x 155 mm

User & Safety Instructions

User & Safety Instructions 1528389 A 5-235155 ESD clip board 1 pc(s) Black (L x W) 235 mm x 155 mm

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)