• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD tape 10 m Copper (L x W) 10 m x 50 mm CU-F5.0R 1000

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.30)
€ 34.99
-34 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive metal adhesive tape, 10 m

  • Ideal for ESD/EPA-applications
  • Suitable for electromagnetic shielding
  • Electrically and thermally conductive due
  • Further application temperature range

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Operating temperature: -20 to +120 °C
Product type

ESD tape

Type

CU-F5.0R 1000

Content

10 m

Factory colour

Copper

Material

Copper

Type

conductive

Width

50 mm

Length

10 m

Dim

(L x W) 10 m x 50 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1569012 TRU COMPONENTS ESD tape 10 m Copper (L x W) 10 m x 50 mm CU-F5.0R 1000

User & Safety Instructions

User & Safety Instructions 1569012 TRU COMPONENTS ESD tape 10 m Copper (L x W) 10 m x 50 mm CU-F5.0R 1000

Description

The metallic tape is used in conjunction with electrostatically sensitive components (ESD), for applications in the electromagnetic shielding (EMC) or thermal insulation. Even for reflection or tasks, in which only electrical conductivity of the surface in the foreground, this tape can be used. The one-sided adhesive, conductive back holding on many materials and is very long-lasting. The product is UV-resistant and self-extinguishing.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)