• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

A90107 Lübbering 1 pc(s)

Length
600 mm
(Ø)
600 mm
Dim
(Ø x H) 600 mm x 163 mm
Weight
13.2 kg
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drum width max. - 520 mm
  • Drum Ø max. - 600 mm (when mounted in the DEPOT)
Length

600 mm

(Ø)

600 mm

Dim

(Ø x H) 600 mm x 163 mm

Weight

13.2 kg

Content

1 pc(s)

Width

610 mm

Height

163 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3399097 A90107 Lübbering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399097 A90107 Lübbering 1 pc(s)

What kind of Drawcord Coils & Cable Draws are you looking for?