• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

A9080410 Lübbering 1 pc(s)

Length
620 mm
Dim
(L x W x H) 620 x 610 x 2000 mm
Weight
32.2 kg
Content
1 pc(s)
Width
610 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelf load capacity - 200 kg
Length

620 mm

Dim

(L x W x H) 620 x 610 x 2000 mm

Weight

32.2 kg

Content

1 pc(s)

Width

610 mm

Height

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3399090 A9080410 Lübbering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399090 A9080410 Lübbering 1 pc(s)

What kind of Drawcord Coils & Cable Draws are you looking for?