• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PER-P30D-A11-0001 DC/DC converter No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

PER-P30D-A11-0001

No. of outputs

2 x

Dim

(L x W x H) 72.00 x 30.00 x 1.60 mm

Height

1.60 mm

Length

72.00 mm

Width

30.00 mm

RoHS-compliant

Yes

Output voltage (max.)

12.5 V

Content

1 pc(s)

Max. temperature

+60 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3639377 Aaeon PER-P30D-A11-0001 DC/DC converter No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3639377 Aaeon PER-P30D-A11-0001 DC/DC converter No. of outputs: 2 x Content 1 pc(s)

Description

PER-P30D-A11-0001 ;Non-Isolated DC/DC Converter 9...36V/12V + 5V, max 120W

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)