• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PICO-ADN4-HSK01 Heatsink

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PICO-ADN4-HSK01 ;Heatsink 100 x 72 x 15,5 mm

Our service for you

Technical specifications

  • For: PICO-ADN4
Product type

Heatsink

Width

100 mm

Height

15.5 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 3639407 Aaeon PICO-ADN4-HSK01 Heatsink

Datasheet 3639407 Aaeon PICO-ADN4-HSK01 Heatsink

User & Safety Instructions

User & Safety Instructions 3639407 Aaeon PICO-ADN4-HSK01 Heatsink

Description

PICO-ADN4-HSK01 ;Heatsink 100 x 72 x 15,5 mm

What kind of Embedded Cooling are you looking for?