• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PICO-EHL1-FAN01 Heatsink

Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PICO-EHL1-FAN01 ;Heatsink 100 x 72 x 24mm, 4-pin Fan max. 3600rpm, J6412/N6210

Our service for you

Technical specifications

  • For: PICO-EHL1, J6412/N6210
Product type

Heatsink

Width

100 mm

Height

24 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 3639404 Aaeon PICO-EHL1-FAN01 Heatsink

User & Safety Instructions

User & Safety Instructions 3639404 Aaeon PICO-EHL1-FAN01 Heatsink

Description

PICO-EHL1-FAN01 ;Heatsink 100 x 72 x 24mm, 4-pin Fan max. 3600rpm, J6412/N6210

What kind of Embedded Cooling are you looking for?