• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon uCOM-ADN-FAN01 Heatsink

Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uCOM-ADN-FAN01 ;Heatsink 82 x 42 x 16 mm 4-pin Fan

Our service for you

Technical specifications

  • For: uCOM-ADN/ASL
Product type

Heatsink

Width

82 mm

Height

16 mm

Depth

42 mm

Documents & Downloads

Datasheet

Datasheet 3639411 Aaeon uCOM-ADN-FAN01 Heatsink

User & Safety Instructions

User & Safety Instructions 3639411 Aaeon uCOM-ADN-FAN01 Heatsink

Description

uCOM-ADN-FAN01 ;Heatsink 82 x 42 x 16 mm 4-pin Fan

What kind of Embedded Cooling are you looking for?