• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 0242/04 Phone socket Screw fastening White, Pure white (RAL 9010)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Receptacles

other

Product type

Phone socket

Mounting type

Screw fastening

Factory colour

White

Pure white (RAL 9010)

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333924 ABB 0242/04 Phone socket Screw fastening White, Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2333924 ABB 0242/04 Phone socket Screw fastening White, Pure white (RAL 9010)

Description

For 2 telephones and 1 additional device or 1 data terminal (e.g. fax, answering machine, modem, etc.).2 x 6/6-pin for 2 exchange lines.Design according to DIN 41715.Screw contact With spread.

This text is machine translated.