• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM150005R0008 MS325-4-HKF11 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
IP rating
IP20
Width
54 mm
Height
75.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

IP20

Width

54 mm

Height

75.5 mm

Content

1 pc(s)

Type

MS325-4-HKF11

Dim

(W x H) 54 mm x 75.5 mm

RoHS-compliant

Description

Motor protection switch MS325 with thermal and electromagnetic protection stands for the powerful series for motor protection up to 12.5 kW (400 V) with a module width of 54 mm in the installation design. The temperature-compensated device has a rotary handle control with a clear switching position display I/0. The rotary handle can be locked in the 0 position using a locking device. Accessories that can be attached are auxiliary, signal and short-circuit signaling contacts as well as undervoltage and shunt trip units. MS325-HKF11 has a front mounted auxiliary switch with 1S/1NC contacts and is therefore not suitable for distributor installation. 3-phase busbars and infeed blocks allow several motor circuit breakers to be fed together. Due to its design and the installation design, MS325 is particularly suitable for use with the ABB socket installation system SMISSLINE.

This text is machine translated.