• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM250000R1015 MS116-32 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Length
150 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

Factory colour

Multicolour

IP20

Length

150 cm

Width

45 mm

Height

85.4 mm

Content

1 pc(s)

Type

MS116-32

Dim

(L x W x H) 150 cm x 45 mm x 85.4 mm

Weight

0.31

45

90 mm

85.6 mm

15 kW

32 A

3

110-690 V

25-32 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2327226 ABB 1SAM250000R1015 MS116-32 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327226 ABB 1SAM250000R1015 MS116-32 RCCB 1 pc(s)

Description

MS116 motor circuit breaker with thermal and electromagnetic protection stands for the compact and economical series for motor protection up to 15 kW (400 V) with a module width of 45 mm. The temperature-compensated device has a rotary handle control with a clear switching position display I/0. The rotary handle can be locked in the 0 position using a locking device. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm² or 35 mm² permit the joint infeed of several motor circuit breakers. Protective housings as well as accessories for installation in control cabinets and doors complement the product range.

This text is machine translated.