• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM250005R1002 MS116-0.25-HKF1-11 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
IP rating
IP20
Width
45 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

IP20

Width

45 mm

Height

90 mm

Content

1 pc(s)

Type

MS116-0.25-HKF1-11

Dim

(W x H) 45 mm x 90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329882 ABB 1SAM250005R1002 MS116-0.25-HKF1-11 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329882 ABB 1SAM250005R1002 MS116-0.25-HKF1-11 RCCB 1 pc(s)

Description

MS116 motor circuit breaker with thermal and electromagnetic protection stands for the compact and economical series for motor protection up to 15 kW (400 V) with a module width of 45 mm. The temperature-compensated device has a rotary handle control with a clear switching position display I/0. The rotary handle can be locked in the 0 position using a locking device. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. MS116-HKF1-11 has a front mounted auxiliary switch with 1S/1NC contacts. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm2 or 35 mm2 permit the common infeed of several motor circuit breakers. Protective housings as well as accessories for installation in control cabinets and doors complement the product range.

This text is machine translated.