• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM360000R1003 MO132-0.4 RCCB 600 V 0.4 A 1 pc(s)

Product type
RCCB
Switching voltage
600 V
Switching current (max.)
0.4 A
Connection
Screws
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

Switching voltage

600 V

Switching current (max.)

0.4 A

IP20

Width

45 mm

Height

86.75 mm

Content

1 pc(s)

Type

MO132-0.4

Dim

(W x H) 45 mm x 86.75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324781 ABB 1SAM360000R1003 MO132-0.4 RCCB 600 V 0.4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324781 ABB 1SAM360000R1003 MO132-0.4 RCCB 600 V 0.4 A 1 pc(s)

Description

Short circuit protection switch MO132 with electromagnetic protection stands for the compact and powerful series for short-circuit protection of motors up to 15 kW (400 V) with a module width of 45 mm. The device has a rotary handle control with a clear switching position display I/TRIP/0. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm² or 35 mm² permit the joint feeding of several devices. Accessories for installation in control cabinets and doors supplement the range.

This text is machine translated.