• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM360000R1011 MO132-16 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
IP rating
IP20
Width
45 mm
Height
97.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

IP20

Width

45 mm

Height

97.8 mm

Content

1 pc(s)

Type

MO132-16

Dim

(W x H) 45 mm x 97.8 mm

45

97.8 mm

86.5 mm

7.5 kW

16 A

3

110-690 V

16-16 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327740 ABB 1SAM360000R1011 MO132-16 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327740 ABB 1SAM360000R1011 MO132-16 RCCB 1 pc(s)

Description

Short circuit protection switch MO132 with electromagnetic protection stands for the compact and powerful series for short-circuit protection of motors up to 15 kW (400 V) with a module width of 45 mm. The device has a rotary handle control with a clear switching position display I/TRIP/0. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm² or 35 mm² permit the joint feeding of several devices. Accessories for installation in control cabinets and doors supplement the range.

This text is machine translated.