Short circuit protection switch MO165 with electromagnetic protection stands for the compact and powerful series for short-circuit protection of motors up to 45 kW (400 V) with a module width of 55 mm. The device has a rotary handle control with a clear switching position display I/TRIP/0. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 125 A allow the joint supply of several devices. Accessories for control cabinet installation complete the range.
This text is machine translated.
Description
Short circuit protection switch MO165 with electromagnetic protection stands for the compact and powerful series for short-circuit protection of motors up to 45 kW (400 V) with a module width of 55 mm. The device has a rotary handle control with a clear switching position display I/TRIP/0. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 125 A allow the joint supply of several devices. Accessories for control cabinet installation complete the range.