• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM461000R1014 MO165-32 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
IP rating
IP20
Width
55 mm
Height
142.65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

IP20

Width

55 mm

Height

142.65 mm

Content

1 pc(s)

Type

MO165-32

Dim

(W x H) 55 mm x 142.65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324118 ABB 1SAM461000R1014 MO165-32 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324118 ABB 1SAM461000R1014 MO165-32 RCCB 1 pc(s)

Description

Short circuit protection switch MO165 with electromagnetic protection stands for the compact and powerful series for short-circuit protection of motors up to 45 kW (400 V) with a module width of 55 mm. The device has a rotary handle control with a clear switching position display I/TRIP/0. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 125 A allow the joint supply of several devices. Accessories for control cabinet installation complete the range.

This text is machine translated.