• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022429R9140 OT125M3 Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Black
Dim
(L x W x H) 150 cm x 50 mm x 100 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Black

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Width

50 mm

Height

100 mm

Length

150 cm

100

70 mm

74 mm

45 kW

0

0

125 A

3

750-750 V

IP20

0

FALSE

FALSE

Cable clamp

FALSE

Toggle

TRUE

FALSE

FALSE

45 kW

2.5 kA

Black

TRUE

FALSE

FALSE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

125 A

45 kW

FALSE

90

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320583 ABB 1SCA022429R9140 OT125M3 Circuit breaker 3-pin

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 1000 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. In addition, the OT switches can be used as main or sub-distribution switches. Of course, the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. This means that the OT switch disconnectors can be used in even the most demanding applications.

This text is machine translated.