• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022661R8330 NH fuse Fuse size = 000 4 A 690 V 1 pc(s)

Product type
NH fuse
Fuse size
000
Nominal current - rounded value
4 A
Content
1 pc(s)
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Fuse size

000

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Duty class

gL

gS

Nominal voltage

690 V

AC/DC

4 A

0 A

gL/gG (cable protection/equipment protection)

None

690 V

690 V

1.5 W

FALSE

NH000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115906 ABB 1SCA022661R8330 NH fuse Fuse size = 000 4 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115906 ABB 1SCA022661R8330 NH fuse Fuse size = 000 4 A 690 V 1 pc(s)

Description

OFAA000GG4 NH-FUSE NH 000 4A 690V GG

This text is machine translated.