

Circuit breaker
3
63 A
63 A
Black
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
50 mm
100 mm
150 cm
52.5
91.5 mm
72.5 mm
22 kW
0
0
63 A
3
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
22 kW
1.5 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
22 kW
FALSE
63
1
yes
Datasheet 2322244 ABB 1SCA105332R1001 OT63F3 Circuit breaker 3-pin 63 A
User & Safety Instructions 2322244 ABB 1SCA105332R1001 OT63F3 Circuit breaker 3-pin 63 A