

Circuit breaker
4
63 A
63 A
Black
(W x H x D) 300 x 200 x 400 mm
1 pc(s)
300 mm
200 mm
400 mm
1000 g
70
91.5 mm
72.5 mm
22 kW
0
0
63 A
4
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
22 kW
1.5 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
22 kW
FALSE
63
1
yes
Datasheet 2319482 ABB 1SCA105365R1001 OT63F4N2 Circuit breaker 4-pin 63 A
User & Safety Instructions 2319482 ABB 1SCA105365R1001 OT63F4N2 Circuit breaker 4-pin 63 A