

Circuit breaker
8
63 A
63 A
Black
1 pc(s)
140
91.5 mm
84.5 mm
22 kW
0
0
63 A
8
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
22 kW
1 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
22 kW
FALSE
63
1
yes
Datasheet 2323693 ABB 1SCA105381R1001 OT63F8 Circuit breaker 8-pin 63 A
User & Safety Instructions 2323693 ABB 1SCA105381R1001 OT63F8 Circuit breaker 8-pin 63 A