• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611102R1001 MP3-10R Pushbutton Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s)

Product type
Pushbutton
Lighting type
None
Width
28 mm
Recess diameter
22 mm
IP rating
IP66
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Red

Black

Functions

Mechanical lock

Lighting type

None

Print motif

EMERGENCY STOP

Material

Plastic

Width

28 mm

Height

11.5 mm

Recess diameter

22 mm

Front panel cut-out

28 mm x 11.5 mm mm

IP66

Content

1 pc(s)

Dim

(W x H) 28 mm x 11.5 mm

Switching current (inductive)

6 A

Type

MP3-10R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320326 ABB 1SFA611102R1001 MP3-10R Pushbutton Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320326 ABB 1SFA611102R1001 MP3-10R Pushbutton Mechanical lock (W x H) 28 mm x 11.5 mm IP66 1 pc(s)

Description

Control and signaling devices, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical power AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation