• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611200R1006 M2SS1-10B Selector switch for emergency power-off Rotary switch Black 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector switch

Switch/button features

for emergency power-off

Operation type

Rotary switch

Factory colour

Black

Case colour

Black

Print motif

EMERGENCY STOP

Front panel cut-out

22

Functions

Mechanical lock

IP66

Content

1 pc(s)

Type

M2SS1-10B

IP66

Short thumb-grip

Black

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322116 ABB 1SFA611200R1006 M2SS1-10B Selector switch for emergency power-off Rotary switch Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2322116 ABB 1SFA611200R1006 M2SS1-10B Selector switch for emergency power-off Rotary switch Black 1 pc(s) Piece

Description

Control and signaling devices, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical power AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

What kind of Actuators & Buttons are you looking for?