• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611925R3004 MA5-3004 Locknut M20 Metal Grey 1 pc(s)

1/4
Product type
Locknut
Internal thread
M20
Material
Metal
Factory colour
Grey
Height
0.03 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Internal thread

M20

Factory colour

Grey

Height

0.03 mm

Material

Metal

Type

hexagonal

Content

1 pc(s)

Manufacturer part #

1SFA611925R3004

Type

MA5-3004

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785296 ABB 1SFA611925R3004 MA5-3004 Locknut M20 Metal Grey 1 pc(s)

Information

Information 3785296 ABB 1SFA611925R3004 MA5-3004 Locknut M20 Metal Grey 1 pc(s)

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control devices / IEC/EN 5-5-1: Low-voltage switching devices and control devices - Part 60947-5: Control units and switching elements - Electrical emergency STOP equipment with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets. : Compact, modular plastic

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?