• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA616920R8030 KA1-8030 Adapter 30.5/22.5mm Metal Chrome f.Push button CombiLine Compact Adapter 1 pc(s)

Product type
Adapter
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of electrical accessories: Other
  • Type of mechanical accessories: Other
Product type

Adapter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321278 ABB 1SFA616920R8030 KA1-8030 Adapter 30.5/22.5mm Metal Chrome f.Push button CombiLine Compact Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321278 ABB 1SFA616920R8030 KA1-8030 Adapter 30.5/22.5mm Metal Chrome f.Push button CombiLine Compact Adapter 1 pc(s)

Description

Signal towers and indicator lights. Signal towers: Quick mounting of signal elements by bayonet system; easy replacement of light bulbs without tools; flexible combination of signal elements; max. 5 elements possible/max. 10 elements with angle for 2-sided mounting; high degree of protection and acoustic signal elements with IP54; LED elements for long life Signal lighting: High degree of protection IP65; cap made of impact-resistant polycarbonate (max. 20 J); lamp change over inside the control cabinet

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?