• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2087-84 Cable router Traffic white, White 1 pc(s)

Product type
Cable router
Factory colour
Traffic white
White
Length
0 cm
Width
0 cm
Height
0 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable router

Factory colour

Traffic white

White

Length

0 cm

Width

0 cm

Height

0 cm

Weight

0.005 kg

Content

1 pc(s)

Manufacturer part #

2CKA001761A1495

Type

2087-84

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334629 ABB 2087-84 Cable router Traffic white, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334629 ABB 2087-84 Cable router Traffic white, White 1 pc(s)

Description

Suitable for 1701-8x and 1702-8x.Channel dimensions: 15 x 15 mm to 19 x 19 mm.

This text is machine translated.