• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2088-214 Cable router with cable feeder Thermoplastic Pure white (RAL 9010), White 1 pc(s)

Product type
Cable router
Features
with cable feeder
Material
Thermoplastic
Factory colour
Pure white (RAL 9010)
White
Width
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable router

Features

with cable feeder

Factory colour

Pure white (RAL 9010)

White

Material

Thermoplastic

Width

25 mm

Height

23 mm

Dim

(W x H) 25 mm x 23 mm

Content

1 pc(s)

Manufacturer part #

2CKA001761A1301

Type

2088-214

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334048 ABB 2088-214 Cable router with cable feeder Thermoplastic Pure white (RAL 9010), White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334048 ABB 2088-214 Cable router with cable feeder Thermoplastic Pure white (RAL 9010), White 1 pc(s)

Description

Suitable for 1701-.../1702-... and 1703-...Material: Desmopan

This text is machine translated.