Datasheet 2321495 ABB 2CCE160301R0131 E463/3SL Main RCCB 3-pin
Description
As main switch between the last overcurrent protective device in front of the measuring device and the circuit distributor. The main switch can be locked. The main switches can also be used for various other applications. With double-interrupting switching contacts and short-circuit resistance up to 10 kA with pre-fuse in < 63 A; GG
As main switch between the last overcurrent protective device in front of the measuring device and the circuit distributor. The main switch can be locked. The main switches can also be used for various other applications. With double-interrupting switching contacts and short-circuit resistance up to 10 kA with pre-fuse in < 63 A; GG