• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF800163R0001 ZLS201E18 bus bar 100A 18PLE, length 320mm Busbar 125 A 1 pc(s)

Product type
Busbar
Dim
(L x W x H) 319 x 10 x 3 mm
Nominal current
125 A
Nominal current - rounded value
125 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Height: 3
  • Width: 10
  • Design: Flat
  • Flexible: No.
  • Rated current in 125
  • Length: 319
Product type

Busbar

Dim

(L x W x H) 319 x 10 x 3 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

1 pc(s)

Width

10 mm

Height

3 mm

Length

319 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318877 ABB 2CCF800163R0001 ZLS201E18 bus bar 100A 18PLE, length 320mm Busbar 125 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318877 ABB 2CCF800163R0001 ZLS201E18 bus bar 100A 18PLE, length 320mm Busbar 125 A 1 pc(s)

Description

SMISSLINE TP is a plug-in system up to 200 A with direct plug-on protection devices for high availability applications, simple and fast installation and maintenance requirements. The system ensures the load-free connection and disconnection of devices and components under voltage – without additional personal protective equipment against electrical hazards. The system can be used for voltages up to 690V AC and 1.000V DC and can be expanded as required with 6er and 8er modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?