• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF800229R0001 ZLS203E30 POWER RAILS SMISSLINE 40A,L=537mm,30PLE Busbar 40 A 1 pc(s)

Product type
Busbar
Nominal current
40 A
Nominal current - rounded value
40 A
Content
1 pc(s)
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Height: 2
  • Width: 5
  • Design: Flat
  • Flexible: No.
  • Rated current in 40
  • Length: 535
Product type

Busbar

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Height

2 mm

Length

535 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322495 ABB 2CCF800229R0001 ZLS203E30 POWER RAILS SMISSLINE 40A,L=537mm,30PLE Busbar 40 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322495 ABB 2CCF800229R0001 ZLS203E30 POWER RAILS SMISSLINE 40A,L=537mm,30PLE Busbar 40 A 1 pc(s)

Description

SMISSLINE TP is a plug-in system up to 200 A with direct plug-on protection devices for high availability applications, simple and fast installation and maintenance requirements. The system ensures the load-free connection and disconnection of devices and components under voltage – without additional personal protective equipment against electrical hazards. The system can be used for voltages up to 690V AC and 1.000V DC and can be expanded as required with 6er and 8er modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?