

Circuit breaker
1 A
1
C
1 pc(s)
75 mm
AC
75 mm
1 A
400 V
50-50 MHz
C
440 V
3
3
3
1
FALSE
1.4 W
IP20
1
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
50 kA
10 kA
10 kA
50 kA
4
yes
Datasheet 2323159 ABB 2CCS571001R0014 S401M-C1 Circuit breaker 1-pin 1 A
User & Safety Instructions 2323159 ABB 2CCS571001R0014 S401M-C1 Circuit breaker 1-pin 1 A