• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE103001R1901 Circuit breaker Fuse size = D02 3-pin 63 A 230 V 1 pc(s)

Product type
Circuit breaker
Fuse size
D02
Number of pins
3
Nominal current - rounded value
63 A
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Fuse size

D02

Number of pins

3

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 81 mm x 90 mm

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Nominal voltage

230 V

Width

81 mm

Height

90 mm

Length

150 cm

Depth

70 mm

400 V

3

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826898 ABB 2CDE103001R1901 Circuit breaker Fuse size = D02 3-pin 63 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826898 ABB 2CDE103001R1901 Circuit breaker Fuse size = D02 3-pin 63 A 230 V 1 pc(s)

Description

ABB ILTS-E3 D0. Product Color: white. Width: 81 mm, Depth: 70 mm, Height: 90 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)