• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 013302 Torpedo fuse w/o blown fuse indicator 2 A 500 V AC 1 pc(s)

Product type
Torpedo fuse
Release characteristics
Quick response -F-
Nominal current - rounded value
2 A
Dim
(L x W) 38 mm x 10 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Operating frequency 42 - 62 Hz
Product type

Torpedo fuse

Release characteristics

Quick response -F-

Dim

(L x W) 38 mm x 10 mm

Content

1 pc(s)

Nominal current

2 A

Nominal current - rounded value

2 A

Model

w/o blown fuse indicator

Switch-off capacity

100 kA

Duty class

gG

Nominal voltage

500 V AC

Width

10 mm

Length

38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2155184 Legrand 013302 Torpedo fuse w/o blown fuse indicator 2 A 500 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155184 Legrand 013302 Torpedo fuse w/o blown fuse indicator 2 A 500 V AC 1 pc(s)

Description

Legrand cylindrical fuse, operating class GG (slow-blow), rated current 2 A, size 10 x 38 mm, rated voltage 500 V AC, breaking capacity 100 kA, without indicator, operating class GG - full range protection for general purposes, for cable and line protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)