• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110002R0011 Actuator SA/M2.6.1

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Max. switching capacity

1380 W

Operating voltage

230 V

1380 W

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Recess-mount

Factory colour

Grey

Hub

Not required, optional for remote access

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326444 ABB 2CDG110002R0011 Actuator SA/M2.6.1

User & Safety Instructions

User & Safety Instructions 2326444 ABB 2CDG110002R0011 Actuator SA/M2.6.1

Description

Module for plugging into the room controller base unit. It switches with two relays currents up to 16 A. The maximum continuous current is 6 A. Extensive functions, e.g. logic, time functions, threshold value, scenes, Guidance.

This text is machine translated.

What kind of KNX are you looking for?