• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110276R0011 Binary input BE/S4.20.3.2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

IP20

Mounting type

DIN rail

Hub

Not required, optional for remote access

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783149 ABB 2CDG110276R0011 Binary input BE/S4.20.3.2

Description

Scans potential-free contacts with internally generated sampling voltage. The status of the input is indicated by yellow LEDs. The binary inputs enable the detection of independent input signals. These devices have a hand switch for each channel. The devices are supplied with power via the ABB i-Bus® and do not require any additional power supply. The devices support KNX Data Secure. : KNX

This text is machine translated.

What kind of KNX are you looking for?