• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110288R0011 Blinds actuator JRA/S2.230.5.2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blinds actuator

Max. switching capacity

1380 W

IP20

Mounting type

DIN rail

Factory colour

Multicolour

Width

200 mm

Height

100 mm

Depth

250 mm

Dim

(W x H x D) 200 x 100 x 250 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

Features

LED display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783915 ABB 2CDG110288R0011 Blinds actuator JRA/S2.230.5.2

Description

For controlling 2 independent groups of two 230 V AC drives each for positioning blinds, shutters, awnings and other hangers as well as for controlling doors, windows and ventilation flaps. With automatic vehicle time determination and manual operation directly at the device No auxiliary voltage required. The outputs are electro-mechanically locked against each other. Functions: Up/down, disk adjustment/stop, position and scene control, safety functions, automatic sun protection and heating/cooling, Status messages. : KNX

This text is machine translated.

What kind of KNX are you looking for?