• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL010101R3039 PS 1/39/30 ILTS-E phase rail 1-Ph., 39 pins, 30 qmm, for ILTS-E. Phase modifier 30 mm² 120 A 690 V 1

Product type
Phase modifier
Nominal voltage
690 V
Cross section
30 mm²
Nominal current
120 A
Nominal current - rounded value
120 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of division units: 39
  • Rated short-term current strength ICW: 25
  • Rated surge voltage: -
  • Suitable for number of devices: 39
  • Suitable for devices with auxiliary switch: No.
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross-section 30
  • Division dimension: 17.5
  • Conditional rated short-circuit current IQ: -
  • Rated continuous current IU: 120
  • Electrical connection type: Pin
  • Number of pins: 39
  • Length 1050
  • Number of phases: 1
Nominal voltage

690 V

Product type

Phase modifier

Cross section

30 mm²

Nominal current

120 A

Nominal current - rounded value

120 A

Content

1 pc(s)

Length

1050 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327374 ABB 2CDL010101R3039 PS 1/39/30 ILTS-E phase rail 1-Ph., 39 pins, 30 qmm, for ILTS-E. Phase modifier 30 mm² 120 A 690 V 1

User & Safety Instructions

User & Safety Instructions 2327374 ABB 2CDL010101R3039 PS 1/39/30 ILTS-E phase rail 1-Ph., 39 pins, 30 qmm, for ILTS-E. Phase modifier 30 mm² 120 A 690 V 1

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?