• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL200489R0001 BSK-BP Contact protection cap for PS…BP Safety cap Multicolour 1 pc(s)

Product type
Safety cap
Factory colour
Multicolour
Content
1 pc(s)
Type of accessory/spare part
Contact protection rail
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts as changer: -
  • Number of fault signal switches: 0
  • Width (TE): 0.8
  • Rated switching current: -
  • With Autotest for fault current function: No.
  • Suitable for max. number of poles of the main contact unit (total): -
  • Suitable for max. current of the main contact unit: 45
  • Device mounting: Circuit breaker
  • Factory installed: No.
  • Additional equipment: Auxiliary switch
  • Operating voltage type: -
  • Number of contacts as NC contacts: -
  • Number of contacts as NO contact: -
  • Rated voltage 230
Product type

Safety cap

Factory colour

Multicolour

Content

1 pc(s)

Contact protection rail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325206 ABB 2CDL200489R0001 BSK-BP Contact protection cap for PS…BP Safety cap Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325206 ABB 2CDL200489R0001 BSK-BP Contact protection cap for PS…BP Safety cap Multicolour 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?