• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL210001R1012 Bus bar PROM Compact PS1/12 Busbar Grey 10 mm² 63 A 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Busbar
Type
Insulated
Operating voltage
690 V
Factory colour
Grey
Cross section
10 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Insulated

Product type

Busbar

Operating voltage

690 V

Factory colour

Grey

Cross section

10 mm²

Number of pins

12

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

12

Content

1 pc(s)

Length

211 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789563 ABB 2CDL210001R1012 Bus bar PROM Compact PS1/12 Busbar Grey 10 mm² 63 A 1 pc(s)

Description

ABB phase rails enable the safe and economical cross wiring of circuit breakers, residual current protective devices (FI) and other installation devices The phase rail PS1/12 comes with a phase of 10 mm². The phase bar can be used for a cross-wiring of a total of 12 TE. Please note that this phase rail is not suitable for cutting to length.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?