• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL210001R1012 PHASES RAIL PS1/12 Phase modifier 1-pin 1 pc(s)

Product type
Phase modifier
Type
PS 1/12
Compatible with (details)
1 Phases and 12 Module
Number of pins
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PS 1/12

Product type

Phase modifier

Compatible with (details)

1 Phases and 12 Module

Number of pins

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 619715 ABB 2CDL210001R1012 PHASES RAIL PS1/12 Phase modifier 1-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 619715 ABB 2CDL210001R1012 PHASES RAIL PS1/12 Phase modifier 1-pin 1 pc(s)

Description

Allows the rapid exchange of circuit breakers without the release of the cross wiring in the other devices Only suitable for ABB circuit breakers of series compact applications.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)