• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL210001R1660 PS1/60/16 phase rail 1Ph.,60Pins,16qmm Phase modifier Multicolour 16 mm² 80 A 1 pc(s)

Product type
Phase modifier
Factory colour
Multicolour
Cross section
16 mm²
Number of pins
60
Nominal current
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of units: -Rated short-term current strength ICW: 25Dimensioning surge voltage 4.5Suitable for number of devices: 60Suitable for devices with auxiliary switch No.Suitable for devices with N-conductor: No.Insulated: YesMax. Rated operating voltage Ue: 690Cross section: 16Pitch: 17.5Conditional short-circuit current IQ: 25Rated Continuous Current IU:80Electrical connection type: PinNumber of pins: 60Length: 1050Number of phases: 1
Product type

Phase modifier

Factory colour

Multicolour

Cross section

16 mm²

Number of pins

60

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Length

1050 mm

Grey

TRUE

1

80 A

60

1048 m

25 kA

60

4.5 kV

Pin

25 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330273 ABB 2CDL210001R1660 PS1/60/16 phase rail 1Ph.,60Pins,16qmm Phase modifier Multicolour 16 mm² 80 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330273 ABB 2CDL210001R1660 PS1/60/16 phase rail 1Ph.,60Pins,16qmm Phase modifier Multicolour 16 mm² 80 A 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual-current protective devices and other modular installation devices. For correct phase bar selection, the following must be observed: Terminal type (double terminal or cage terminal), pole number of the devices (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current circuit breakers or modular installation devices), combinations of different types of equipment, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rails cross-section (current carrying capacity), number of modules (selection from standard phase rails or short phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?